Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PLC2S-S6-C0 | |
|---|---|
DigiKey Part Number | 298-9973-ND |
Manufacturer | |
Manufacturer Product Number | PLC2S-S6-C0 |
Description | CBL TIE LOCKING BLACK 50LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.84" (46.74mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.658' (200.66mm, 7.90") |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 1.84" (46.74mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLC2S-S10-C0 | Panduit Corp | 10,360 | 298-1007-ND | ¥5.32000 | Parametric Equivalent |
| PLC2S-S10-M0 | Panduit Corp | 40,000 | 298-13722-ND | ¥3.39553 | Parametric Equivalent |
| PLC2S-S6-M0 | Panduit Corp | 0 | 298-20086-ND | ¥3.56262 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.23000 | ¥5.23 |
| 10 | ¥4.82700 | ¥48.27 |
| 25 | ¥4.68800 | ¥117.20 |
| 50 | ¥4.58180 | ¥229.09 |
| 100 | ¥4.47720 | ¥447.72 |
| 300 | ¥4.31597 | ¥1,294.79 |
| 500 | ¥4.24260 | ¥2,121.30 |
| 1,000 | ¥4.14439 | ¥4,144.39 |
| 2,500 | ¥4.01733 | ¥10,043.33 |





