


PLT2S-C20 | |
|---|---|
DigiKey Part Number | 298-13890-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C20 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 7.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.88" (47.75mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.57000 | ¥3.57 |
| 10 | ¥3.32000 | ¥33.20 |
| 25 | ¥3.22400 | ¥80.60 |
| 50 | ¥3.15100 | ¥157.55 |
| 100 | ¥3.07950 | ¥307.95 |
| 300 | ¥2.96880 | ¥890.64 |
| 500 | ¥2.91844 | ¥1,459.22 |
| 1,000 | ¥2.85126 | ¥2,851.26 |
| 2,500 | ¥2.76421 | ¥6,910.52 |




