PRT2S-C0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥1.90981
Datasheet

Similar


HellermannTyton
In Stock: 300
Unit Price: ¥5.11240
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: ¥2.26774
Datasheet
Standard, Releasable Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PRT2S-C0

DigiKey Part Number
298-1060-ND
Manufacturer
Manufacturer Product Number
PRT2S-C0
Description
CBL TIE RELEASABL BLK 50LB 7.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.617' (187.96mm, 7.40")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Releasable
Color
Black
Length - Approximate
7.5"
Shelf Life
48 Months
Bundle Diameter
1.88" (47.75mm)
Shelf Life Start
Date of Manufacture
Width
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRT2S-M0Panduit Corp0298-14028-ND¥1.90981Parametric Equivalent
REZ200.NB3PHellermannTyton3001436-1335-ND¥5.11240Similar
RT40R0C2HellermannTyton01436-1499-ND¥2.26774Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.40000¥5.40
10¥5.01000¥50.10
25¥4.86240¥121.56
50¥4.75260¥237.63
100¥4.64450¥464.45
300¥4.47717¥1,343.15
500¥4.40102¥2,200.51
1,000¥4.29915¥4,299.15
2,500¥4.16728¥10,418.20
Manufacturers Standard Package