
2109441-2 | |
|---|---|
DigiKey Part Number | A128467-ND |
Manufacturer | |
Manufacturer Product Number | 2109441-2 |
Description | CONN PLUG HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2109441-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.236" (6.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥26.52200 | ¥265.22 |
| 25 | ¥24.85960 | ¥621.49 |
| 50 | ¥23.67200 | ¥1,183.60 |
| 100 | ¥22.54070 | ¥2,254.07 |
| 300 | ¥20.85940 | ¥6,257.82 |
| 500 | ¥20.12090 | ¥10,060.45 |
| 1,000 | ¥19.16109 | ¥19,161.09 |
| 2,500 | ¥17.96260 | ¥44,906.50 |

