
09370480301 | |
|---|---|
DigiKey Part Number | 1195-6769-ND |
Manufacturer | |
Manufacturer Product Number | 09370480301 |
Description | CONN BASE BOTTOM ENTRY SZ48B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370480301 Models |
Category | Size / Dimension 6.496" L x 3.780" W x 1.575" H (165.00mm x 96.00mm x 40.00mm) |
Manufacturer HARTING | Housing Color Black |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 48B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,209.45000 | ¥4,209.45 |
| 10 | ¥3,578.83000 | ¥35,788.30 |
| 25 | ¥3,474.37320 | ¥86,859.33 |


























