
MCR106-8G | |
|---|---|
DigiKey Part Number | MCR106-8GOS-ND |
Manufacturer | |
Manufacturer Product Number | MCR106-8G |
Description | SCR 600V 4A TO-225AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 4 A Sensitive Gate Through Hole TO-225AA |
Datasheet | Datasheet |
EDA/CAD Models | MCR106-8G Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-225AA, TO-126-3 |
Voltage - On State (Vtm) (Max) 2 V | Supplier Device Package TO-225AA |
Current - On State (It (AV)) (Max) 2.55 A | Base Product Number |
Current - On State (It (RMS)) (Max) 4 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥7.56700 | ¥75.67 |
| 100 | ¥5.04970 | ¥504.97 |
| 500 | ¥3.97126 | ¥1,985.63 |
| 1,000 | ¥3.62433 | ¥3,624.33 |
| 2,500 | ¥3.24869 | ¥8,121.72 |
| 5,000 | ¥3.20360 | ¥16,018.00 |


