
09305160441 | |
|---|---|
DigiKey Part Number | 1195-09305160441-ND |
Manufacturer | |
Manufacturer Product Number | 09305160441 |
Description | CONN HOOD TOP ENTRY SZ16B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry NPT-1 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size NPT-1 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,264.02000 | ¥1,264.02 |
| 10 | ¥1,074.49300 | ¥10,744.93 |
| 25 | ¥1,007.29680 | ¥25,182.42 |
| 50 | ¥959.28260 | ¥47,964.13 |
| 100 | ¥925.51920 | ¥92,551.92 |





















