Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300161230

DigiKey Part Number
1195-1936-ND
Manufacturer
Manufacturer Product Number
09300161230
Description
CONN BASE SIDE ENTRY SZ16B PG21
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300161230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
4.606" L x 2.244" W x 2.197" H (117.00mm x 57.00mm x 55.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥370.16000¥370.16
10¥314.62200¥3,146.22
25¥294.92880¥7,373.22
50¥280.85980¥14,042.99
100¥267.46620¥26,746.62
250¥250.74156¥62,685.39
Manufacturers Standard Package