



09300160750 | |
|---|---|
DigiKey Part Number | 1195-6707-ND |
Manufacturer | |
Manufacturer Product Number | 09300160750 |
Description | CONN HOOD TOP ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160750 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 3.087" H (93.50mm x 43.00mm x 78.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥724.07000 | ¥724.07 |
| 10 | ¥615.46500 | ¥6,154.65 |
| 25 | ¥576.95440 | ¥14,423.86 |
| 50 | ¥549.44740 | ¥27,472.37 |
| 100 | ¥523.25850 | ¥52,325.85 |























