



09300160731 | |
|---|---|
DigiKey Part Number | 1195-5765-ND |
Manufacturer | |
Manufacturer Product Number | 09300160731 |
Description | CONN HOOD CPLNG BOTTOM SZ16B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160731 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 3.087" H (93.50mm x 43.00mm x 78.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥490.50000 | ¥490.50 |
| 10 | ¥416.94700 | ¥4,169.47 |
| 25 | ¥390.85160 | ¥9,771.29 |
| 50 | ¥372.21080 | ¥18,610.54 |
| 100 | ¥354.46380 | ¥35,446.38 |
| 250 | ¥332.30624 | ¥83,076.56 |
























