



09300160541 | |
|---|---|
DigiKey Part Number | 1195-3531-ND |
Manufacturer | |
Manufacturer Product Number | 09300160541 |
Description | CONN HOOD SIDE ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160541 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥511.93000 | ¥511.93 |
| 10 | ¥435.10000 | ¥4,351.00 |
| 25 | ¥407.87240 | ¥10,196.81 |
| 50 | ¥388.42000 | ¥19,421.00 |
| 100 | ¥369.90010 | ¥36,990.01 |
| 250 | ¥346.77680 | ¥86,694.20 |

























