




09300160441 | |
|---|---|
DigiKey Part Number | 1195-3532-ND |
Manufacturer | |
Manufacturer Product Number | 09300160441 |
Description | CONN HOOD TOP ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160441 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 3.622" H (93.50mm x 43.00mm x 92.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥437.84000 | ¥437.84 |
| 10 | ¥372.14800 | ¥3,721.48 |
| 25 | ¥348.85600 | ¥8,721.40 |
| 50 | ¥332.21540 | ¥16,610.77 |
| 100 | ¥316.37460 | ¥31,637.46 |
| 250 | ¥296.59716 | ¥74,149.29 |

























