



09300061256 | |
|---|---|
DigiKey Part Number | 1195-1899-ND |
Manufacturer | |
Manufacturer Product Number | 09300061256 |
Description | CONN BASE SIDE ENTRY SZ6B PG16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300061256 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥394.85000 | ¥394.85 |
| 10 | ¥335.61400 | ¥3,356.14 |
| 25 | ¥314.61160 | ¥7,865.29 |
| 50 | ¥299.60300 | ¥14,980.15 |
| 100 | ¥285.31790 | ¥28,531.79 |
| 250 | ¥267.47796 | ¥66,869.49 |






























