Hood - Panel Mount Connector Top Entry PG21 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Panel Mount Connector Top Entry PG21 6B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300060757

DigiKey Part Number
1195-6678-ND
Manufacturer
Manufacturer Product Number
09300060757
Description
CONN HOOD TOP ENTRY SZ6B PG21
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood - Panel Mount Connector Top Entry PG21 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300060757 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
2.362" L x 1.693" W x 3.020" H (60.00mm x 43.00mm x 76.70mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Panel Mount
Housing Material
Aluminum, Die Cast
Style
Top Entry
Housing Finish
Powder Coated
Size
6B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥804.62000¥804.62
10¥683.95000¥6,839.50
25¥641.15840¥16,028.96
50¥610.58920¥30,529.46
100¥581.48800¥58,148.80
Manufacturers Standard Package