Hood - Coupling Connector Top or Bottom Entry PG29 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry PG29 6B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300060753

DigiKey Part Number
1195-6677-ND
Manufacturer
Manufacturer Product Number
09300060753
Description
CONN HOOD CPLNG BOTTOM SZ6B PG29
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG29 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300060753 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
2.362" L x 1.693" W x 2.913" H (60.00mm x 43.00mm x 74.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
6B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Hood Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥542.27000¥542.27
10¥460.90400¥4,609.04
25¥432.06080¥10,801.52
50¥411.45440¥20,572.72
100¥391.83830¥39,183.83
250¥367.34336¥91,835.84
Manufacturers Standard Package