



09300060298 | |
|---|---|
DigiKey Part Number | 09300060298-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09300060298 |
Description | CONN BASE SIDE ENTRY SZ6B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300060298 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.244" W x 2.906" H (82.00mm x 57.00mm x 73.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥778.83000 | ¥778.83 |
| 10 | ¥662.05700 | ¥6,620.57 |
| 25 | ¥620.63480 | ¥15,515.87 |
| 50 | ¥591.04760 | ¥29,552.38 |
| 100 | ¥562.87290 | ¥56,287.29 |


























