Base - Box Mount Connector Side Entry PG21 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 6B IP65 - Dust Tight, Water Resistant
09300060292
09300060292
Industrial Transformation Begins Here... - Han-Modular®

09300060292

DigiKey Part Number
1195-4694-ND
Manufacturer
Manufacturer Product Number
09300060292
Description
CONN BASE SIDE ENTRY SZ6B PG21
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300060292 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
3.228" L x 2.244" W x 2.906" H (82.00mm x 57.00mm x 73.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
6B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥480.12000¥480.12
10¥408.05400¥4,080.54
25¥382.51120¥9,562.78
50¥364.26820¥18,213.41
100¥346.90030¥34,690.03
250¥325.21388¥81,303.47
Manufacturers Standard Package