09252306825 | ||
---|---|---|
DigiKey Part Number | 1195-1881-ND | |
Manufacturer | ||
Manufacturer Product Number | 09252306825 | |
Description | CONN DIN RCPT 30POS PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Din Connector Receptacle, Female Sockets Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 09252306825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 3C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.40000 | ¥39.40 |
20 | ¥35.76000 | ¥715.20 |
40 | ¥33.86775 | ¥1,354.71 |
60 | ¥33.08100 | ¥1,984.86 |
100 | ¥31.50500 | ¥3,150.50 |
260 | ¥27.56700 | ¥7,167.42 |
500 | ¥26.77938 | ¥13,389.69 |
1,000 | ¥22.84120 | ¥22,841.20 |
2,500 | ¥21.26598 | ¥53,164.95 |