




09252206824 | |
|---|---|
DigiKey Part Number | 1195-7625-ND |
Manufacturer | |
Manufacturer Product Number | 09252206824 |
Description | CONN DIN RCPT 30POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09252206824 Models |
Category | Style 3C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 30 | Current Rating (Amps) 2A |
Number of Positions Loaded 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.63000 | ¥37.63 |
| 20 | ¥30.45450 | ¥609.09 |
| 40 | ¥28.99875 | ¥1,159.95 |
| 60 | ¥28.18000 | ¥1,690.80 |
| 100 | ¥27.18180 | ¥2,718.18 |
| 260 | ¥25.40958 | ¥6,606.49 |
| 500 | ¥24.26416 | ¥12,132.08 |
| 1,000 | ¥23.10687 | ¥23,106.87 |
| 2,500 | ¥21.66177 | ¥54,154.43 |



