30 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle
09251206921
09251206921
Top 5 Reasons to Use DIN 41 612

09251206921

DigiKey Part Number
1195-7624-ND
Manufacturer
Manufacturer Product Number
09251206921
Description
CONN DIN HDR 30POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09251206921 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
3C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
30
Current Rating (Amps)
2A
Number of Positions Loaded
20
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.82000¥33.82
20¥27.39450¥547.89
40¥26.08575¥1,043.43
60¥25.34900¥1,520.94
100¥24.45110¥2,445.11
260¥22.85635¥5,942.65
500¥21.82584¥10,912.92
1,000¥20.78465¥20,784.65
2,500¥19.48471¥48,711.78
Manufacturers Standard Package