
09250303214 | |
|---|---|
DigiKey Part Number | 09250303214-ND |
Manufacturer | |
Manufacturer Product Number | 09250303214 |
Description | CONN RCPT HSG DIN 41612 30P GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type 2C |
Datasheet | Datasheet |
EDA/CAD Models | 09250303214 Models |
Category | Number of Positions 30 |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Gray |
Connector Style DIN 41612, Type 2C | Note Contacts Sold Separately |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.83000 | ¥86.83 |
| 20 | ¥70.24550 | ¥1,404.91 |
| 40 | ¥66.89175 | ¥2,675.67 |
| 60 | ¥65.00500 | ¥3,900.30 |
| 100 | ¥62.70390 | ¥6,270.39 |
| 260 | ¥58.61804 | ¥15,240.69 |
| 500 | ¥55.97712 | ¥27,988.56 |
| 1,000 | ¥53.30840 | ¥53,308.40 |
















