




09251306919 | |
|---|---|
DigiKey Part Number | 1195-4671-ND |
Manufacturer | |
Manufacturer Product Number | 09251306919 |
Description | CONN DIN HDR 30POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09251306919 Models |
Category | Style 3C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 30 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.43000 | ¥52.43 |
| 20 | ¥42.43750 | ¥848.75 |
| 40 | ¥40.40925 | ¥1,616.37 |
| 60 | ¥39.26867 | ¥2,356.12 |
| 100 | ¥37.87740 | ¥3,787.74 |
| 260 | ¥35.40862 | ¥9,206.24 |
| 500 | ¥33.81270 | ¥16,906.35 |
| 1,000 | ¥32.20014 | ¥32,200.14 |
| 2,500 | ¥30.18678 | ¥75,466.95 |











