30 Position Din Connector Receptacle, Female Sockets Gold Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09292306804

DigiKey Part Number
09292306804-ND
Manufacturer
Manufacturer Product Number
09292306804
Description
CONN DIN RCPT 30POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position Din Connector Receptacle, Female Sockets Gold Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09292306804 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
2
Manufacturer
HARTING
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
30
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Thermoplastic, Glass Filled
Number of Rows
3
Base Product Number
Style
3R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.33000¥76.33
20¥61.74600¥1,234.92
40¥58.80000¥2,352.00
60¥57.13983¥3,428.39
100¥55.11700¥5,511.70
260¥51.52496¥13,396.49
500¥49.20366¥24,601.83
1,000¥46.85779¥46,857.79
Manufacturers Standard Package