09251306572 | |
---|---|
DigiKey Part Number | 1195-1876-ND |
Manufacturer | |
Manufacturer Product Number | 09251306572 |
Description | CONN DIN HDR 30POS PCB GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09251306572 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 3C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
20 | ¥54.51850 | ¥1,090.37 |
40 | ¥51.50125 | ¥2,060.05 |
60 | ¥50.24667 | ¥3,014.80 |
100 | ¥47.73410 | ¥4,773.41 |
260 | ¥42.70912 | ¥11,104.37 |
500 | ¥40.19690 | ¥20,098.45 |
1,000 | ¥35.17229 | ¥35,172.29 |