


09291306519 | |
|---|---|
DigiKey Part Number | 1195-3994-ND |
Manufacturer | |
Manufacturer Product Number | 09291306519 |
Description | CONN DIN HDR 30POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09291306519 Models |
Category | Style 3R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 30 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.50000 | ¥43.50 |
| 20 | ¥35.20450 | ¥704.09 |
| 40 | ¥33.52350 | ¥1,340.94 |
| 60 | ¥32.57733 | ¥1,954.64 |
| 100 | ¥31.42340 | ¥3,142.34 |
| 260 | ¥29.37446 | ¥7,637.36 |
| 500 | ¥28.05032 | ¥14,025.16 |
| 1,000 | ¥26.71244 | ¥26,712.44 |
| 2,500 | ¥25.04195 | ¥62,604.88 |













