30 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type 3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09250303217

DigiKey Part Number
09250303217-ND
Manufacturer
Manufacturer Product Number
09250303217
Description
CONN RCPT HSG DIN 41612 30P GRY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type 3C
Datasheet
 Datasheet
EDA/CAD Models
09250303217 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
30
Manufacturer
HARTING
Pitch
0.100" (2.54mm)
Series
Number of Rows
3
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Receptacle
Connector Type
Housing for Female Sockets
Color
Gray
Connector Style
DIN 41612, Type 3C
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.49000¥88.49
20¥71.58500¥1,431.70
40¥68.16750¥2,726.70
60¥66.24550¥3,974.73
100¥63.89980¥6,389.98
260¥59.73608¥15,531.38
500¥57.04462¥28,522.31
1,000¥54.32503¥54,325.03
Manufacturers Standard Package