



09291306577 | |
|---|---|
DigiKey Part Number | 1195-3996-ND |
Manufacturer | |
Manufacturer Product Number | 09291306577 |
Description | CONN DIN HDR 30POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09291306577 Models |
Category | Style 3R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 30 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 20 | ¥36.91750 | ¥738.35 |
| 40 | ¥35.15575 | ¥1,406.23 |
| 60 | ¥34.16333 | ¥2,049.80 |
| 100 | ¥32.95260 | ¥3,295.26 |
| 260 | ¥30.80446 | ¥8,009.16 |
| 500 | ¥29.41604 | ¥14,708.02 |
| 1,000 | ¥28.01312 | ¥28,013.12 |
| 2,500 | ¥26.26131 | ¥65,653.28 |






