30 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09251306590

DigiKey Part Number
09251306590-ND
Manufacturer
Manufacturer Product Number
09251306590
Description
CONN DIN HDR 30POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09251306590 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
3C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Nickel-Phosphor
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
30
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥73.52050¥1,470.41
Manufacturers Standard Package