30 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
1195-7626-ND
1195-7626-ND
Top 5 Reasons to Use DIN 41 612

09252206825

DigiKey Part Number
1195-7626-ND
Manufacturer
Manufacturer Product Number
09252206825
Description
CONN DIN RCPT 30POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09252206825 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
3C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
30
Current Rating (Amps)
2A
Number of Positions Loaded
20
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.59000¥42.59
20¥34.49000¥689.80
40¥32.84225¥1,313.69
60¥31.91533¥1,914.92
100¥30.78510¥3,078.51
260¥28.77769¥7,482.20
500¥27.48054¥13,740.27
1,000¥26.16991¥26,169.91
2,500¥24.53331¥61,333.28
Manufacturers Standard Package