254325-E | |
---|---|
DigiKey Part Number | 2684-254325-E-ND |
Manufacturer | |
Manufacturer Product Number | 254325-E |
Description | DIN C3 30POS M SLDR RA CL2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 254325-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/3 (1/3 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥29.25200 | ¥292.52 |
30 | ¥27.70833 | ¥831.25 |
60 | ¥27.06383 | ¥1,623.83 |
90 | ¥25.77444 | ¥2,319.70 |
240 | ¥22.55288 | ¥5,412.69 |
450 | ¥21.90851 | ¥9,858.83 |
960 | ¥18.68670 | ¥17,939.23 |
2,400 | ¥17.39796 | ¥41,755.10 |