




09062032911 | |
|---|---|
DigiKey Part Number | 1195-1310-ND |
Manufacturer | |
Manufacturer Product Number | 09062032911 |
Description | CONN DIN HDR 3POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Din Connector Header, Male Blades Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09062032911 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.200" (5.08mm) |
Series | Style H3 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Blades | Material Flammability Rating UL94 V-0 |
Number of Positions 3 (Power) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.57000 | ¥56.57 |
| 10 | ¥48.09800 | ¥480.98 |
| 25 | ¥45.08160 | ¥1,127.04 |
| 50 | ¥42.92780 | ¥2,146.39 |
| 100 | ¥40.87860 | ¥4,087.86 |
| 250 | ¥38.31952 | ¥9,579.88 |
| 500 | ¥36.49152 | ¥18,245.76 |
| 1,000 | ¥34.75135 | ¥34,751.35 |
| 2,500 | ¥32.57849 | ¥81,446.23 |











