
CJS-1201TB | |
|---|---|
DigiKey Part Number | 563-1024-2-ND - Tape & Reel (TR) 563-1024-1-ND - Cut Tape (CT) 563-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CJS-1201TB |
Description | SWITCH SLIDE SPDT 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Features Tape Seal |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Electrical Life 200 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥8.30300 | ¥83.03 |
| 25 | ¥7.71440 | ¥192.86 |
| 100 | ¥6.87650 | ¥687.65 |
| 250 | ¥6.37152 | ¥1,592.88 |
| 500 | ¥6.02204 | ¥3,011.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.70274 | ¥5,702.74 |
| 2,000 | ¥5.41441 | ¥10,828.82 |
| 3,000 | ¥5.25997 | ¥15,779.91 |
| 5,000 | ¥5.08003 | ¥25,400.15 |
| 7,000 | ¥4.97015 | ¥34,791.05 |
| 10,000 | ¥4.86088 | ¥48,608.80 |









