3-1734577-4 | ||
---|---|---|
DigiKey Part Number | A123153-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1734577-4 | |
Description | CONN MOD JACK 8P8C VERT SHIELDED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1734577-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.07900 | ¥300.79 |
25 | ¥29.92800 | ¥748.20 |
100 | ¥26.70500 | ¥2,670.50 |
300 | ¥26.55123 | ¥7,965.37 |
500 | ¥24.55612 | ¥12,278.06 |
1,000 | ¥21.94695 | ¥21,946.95 |