6450550-1 | ||
---|---|---|
DigiKey Part Number | A114253-ND | |
Manufacturer | ||
Manufacturer Product Number | 6450550-1 | |
Description | CONN RCPT MULTI-BEAM 32POS PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 32 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam | |
Datasheet | Datasheet | |
EDA/CAD Models | 6450550-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 8 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.51000 | ¥115.51 |
10 | ¥113.11700 | ¥1,131.17 |
25 | ¥110.11040 | ¥2,752.76 |
50 | ¥104.69380 | ¥5,234.69 |
100 | ¥94.46500 | ¥9,446.50 |
250 | ¥93.86336 | ¥23,465.84 |
500 | ¥81.82962 | ¥40,914.81 |
1,000 | ¥81.22788 | ¥81,227.88 |