
09200100440 | |
|---|---|
DigiKey Part Number | 1195-1802-ND |
Manufacturer | |
Manufacturer Product Number | 09200100440 |
Description | CONN HOOD TOP ENTRY SZ10A PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200100440 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.469" L x 1.417" W x 2.646" H (62.70mm x 36.00mm x 67.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.53000 | ¥289.53 |
| 10 | ¥246.06000 | ¥2,460.60 |
| 25 | ¥230.65560 | ¥5,766.39 |
| 50 | ¥219.65180 | ¥10,982.59 |
| 100 | ¥209.17510 | ¥20,917.51 |
| 250 | ¥196.09436 | ¥49,023.59 |
| 500 | ¥186.74876 | ¥93,374.38 |

































