24 AWG Hook-Up Wire 7/32 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6712 VI005

DigiKey Part Number
A6712V-100-ND
Manufacturer
Manufacturer Product Number
6712 VI005
Description
HOOK-UP STRND 24AWG VIOLET 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.043" (1.09mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥573.85000¥573.85
2¥546.19000¥1,092.38
3¥530.56333¥1,591.69
5¥511.42400¥2,557.12
7¥499.12571¥3,493.88
10¥486.36600¥4,863.66
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 225
Unit Price: ¥573.85000
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 176
Unit Price: ¥573.85000
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 23
Unit Price: ¥573.85000
HOOK-UP STRND 24AWG GREEN 100'
In-Stock: 8
Unit Price: ¥573.85000
HOOK-UP STRND 24AWG GRN/YLW 100'
In-Stock: 9
Unit Price: ¥573.85000
Alternate Length
HOOK-UP STRND 24AWG VIOLET 1000'
In-Stock: 8
Unit Price: ¥2,729.09000
HOOK-UP STRND 24AWG VIOLET 5000'
In-Stock: 3
Unit Price: ¥9,713.53000