Violet Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1,000 : ¥1.42700 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 300V | -10°C ~ 80°C | Violet | UL Style 1061 | - | - | - | ||
2,000 In Stock | 1,000 : ¥1.56953 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.045" (1.14mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Violet | - | - | - | MIL-W-16878E/1 | ||
2,000 In Stock 1 Factory | 1,000 : ¥2.64207 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Violet | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
200 In Stock 500 Factory | 100 : ¥8.58400 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | 200°C | Violet | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
3,200 In Stock | 100 : ¥9.96950 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.042" (1.07mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | - | Violet | UL Style 1371 | High Temperature | - | MIL-W-16878/6 | ||
200 In Stock | 100 : ¥10.05930 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.042" (1.07mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Violet | - | - | - | MIL-W-16878/6 Type ET | ||
4,400 In Stock | 100 : ¥15.42360 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.060" (1.52mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Violet | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
200 In Stock | 100 : ¥20.23020 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.098" (2.48mm) | 0.019" (0.48mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | Violet | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
49 In Stock | 1 : ¥524.59000 Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Violet | UL Style 11028 | - | - | - | |||
49 In Stock | 1 : ¥1,197.04000 Bulk | - | Bulk | Active | Hook-Up | 30 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.022" (0.55mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Violet | - | - | - | MIL-W-16878E Type ET | ||
30 In Stock 500 Factory | 1 : ¥1,261.79000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Violet | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
48 In Stock | 1 : ¥1,583.33000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.068" (1.73mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Violet | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
97 In Stock | 1 : ¥2,636.23000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Violet | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
4,500 In Stock | 500 : ¥1.28870 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.091" (2.31mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Violet | UL Style 1672 | Oil Resistant | - | - | ||
2,000 In Stock 15 Factory | 1,000 : ¥1.29056 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Violet | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
2,000 In Stock | 500 : ¥1.30462 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Violet | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
2,000 In Stock | 1,000 : ¥1.31342 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Violet | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
2,000 In Stock | 1,000 : ¥1.39154 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.039" (0.99mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Violet | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
3,513 In Stock | 500 : ¥1.39162 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.071" (1.80mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Violet | UL Style 1569 | Oil Resistant | - | - | ||
2,500 In Stock | 500 : ¥1.48642 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Violet | UL Style 1672 | Oil Resistant | - | - | ||
4,000 In Stock 46 Factory | 1,000 : ¥1.54812 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Violet | - | - | - | MIL-W-16878E/1 | ||
2,000 In Stock | 1,000 : ¥1.67821 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Violet | - | - | - | MIL-W-76B Type MW | ||
1,500 In Stock | 500 : ¥1.98122 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.122" (3.10mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Violet | UL Style 1672 | Oil Resistant | - | - | ||
2,000 In Stock | 1,000 : ¥1.99348 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.101" (2.57mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Violet | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
1,500 In Stock | 100 : ¥3.26790 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | Violet | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW |