83026 007100 | |
---|---|
DigiKey Part Number | BEL1593-100-ND |
Manufacturer | |
Manufacturer Product Number | 83026 007100 |
Description | HOOK-UP STRND 22AWG VIOLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥15.42360 | ¥1,542.36 |
200 | ¥14.89465 | ¥2,978.93 |
300 | ¥14.27790 | ¥4,283.37 |
500 | ¥13.83716 | ¥6,918.58 |
1,000 | ¥13.13204 | ¥13,132.04 |
2,500 | ¥12.33883 | ¥30,847.08 |