1569-20-1-0500-010-1-TS | |
---|---|
DigiKey Part Number | CN546V-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-20-1-0500-010-1-TS |
Description | HOOK-UP STRND 20AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.39162 | ¥695.81 |
1,000 | ¥1.32840 | ¥1,328.40 |
2,500 | ¥1.24144 | ¥3,103.60 |
5,000 | ¥1.18610 | ¥5,930.50 |
12,500 | ¥1.12284 | ¥14,035.50 |
25,000 | ¥1.05167 | ¥26,291.75 |
50,000 | ¥1.02795 | ¥51,397.50 |