1569-20-1-0500-004-1-TS | ||
---|---|---|
DigiKey Part Number | CN541R-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 1569-20-1-0500-004-1-TS | |
Description | HOOK-UP STRND 20AWG RED 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Red 300V 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥634.15000 | ¥634.15 |
3 | ¥586.69667 | ¥1,760.09 |
5 | ¥566.34000 | ¥2,831.70 |
7 | ¥552.77714 | ¥3,869.44 |
10 | ¥539.21000 | ¥5,392.10 |
25 | ¥505.29960 | ¥12,632.49 |
50 | ¥478.16960 | ¥23,908.48 |
100 | ¥457.82220 | ¥45,782.22 |