1672-18-1-0500-010-1-TS | |
---|---|
DigiKey Part Number | CN377V-500-ND |
Manufacturer | |
Manufacturer Product Number | 1672-18-1-0500-010-1-TS |
Description | HOOK-UP STRND 18AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.09174 | ¥1,045.87 |
1,000 | ¥1.99278 | ¥1,992.78 |
2,500 | ¥1.86898 | ¥4,672.45 |
5,000 | ¥1.78234 | ¥8,911.70 |
12,500 | ¥1.69570 | ¥21,196.25 |
25,000 | ¥1.60906 | ¥40,226.50 |