83049 007100 | |
---|---|
DigiKey Part Number | BEL3664-100-ND |
Manufacturer | |
Manufacturer Product Number | 83049 007100 |
Description | HOOK-UP STRND 22AWG VIOLET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Violet 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.96950 | ¥996.95 |
200 | ¥9.62760 | ¥1,925.52 |
300 | ¥9.22867 | ¥2,768.60 |
500 | ¥8.94388 | ¥4,471.94 |
1,000 | ¥8.48811 | ¥8,488.11 |
2,500 | ¥7.97536 | ¥19,938.40 |