Female Insert with Fiber Optic Contacts Gray 4+2 Fiber Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120042701

DigiKey Part Number
09120042701-ND
Manufacturer
Manufacturer Product Number
09120042701
Description
INSERT FEMALE 4POS+2 FIBER CRIMP
Customer Reference
Detailed Description
Female Insert with Fiber Optic Contacts Gray 4+2 Fiber Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120042701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Last Time Buy
Color
Gray
Connector Type
Insert with Fiber Optic Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
4+2 Fiber
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026/9/30
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥2,203.54900¥22,035.49
Manufacturers Standard Package