RM2U1918SBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2U1918SBK

DigiKey Part Number
HM1000-ND
Manufacturer
Manufacturer Product Number
RM2U1918SBK
Description
CHASSIS 18X16.600X3.500" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Chassis, Enclosed 18.000" L x 16.600" W x 3.500" H (457.20mm x 421.64mm x 88.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RM2U1918SBK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Chassis, Enclosed
Size / Dimension
18.000" L x 16.600" W x 3.500" H (457.20mm x 421.64mm x 88.90mm)
Features
-
Color
Black
Material
Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,264.71000¥2,264.71
5¥2,003.47000¥10,017.35
Manufacturers Standard Package