
RM3U1918SBK | |
|---|---|
DigiKey Part Number | HM1003-ND |
Manufacturer | |
Manufacturer Product Number | RM3U1918SBK |
Description | CHASSIS 18X16.600X5.250" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 18.000" L x 16.600" W x 5.250" H (457.20mm x 421.64mm x 133.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM3U1918SBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 18.000" L x 16.600" W x 5.250" H (457.20mm x 421.64mm x 133.35mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,635.10000 | ¥2,635.10 |
| 5 | ¥2,375.08400 | ¥11,875.42 |















