RCHD1922LG1 | ||
---|---|---|
DigiKey Part Number | RCHD1922LG1-ND | |
Manufacturer | ||
Manufacturer Product Number | RCHD1922LG1 | |
Description | DOOR STEEL 22.6X18.9X0.5" GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Door, Front or Rear 22.620" L x 18.880" W x 0.500" H (574.55mm x 479.55mm x 12.70mm) Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | RCHD1922LG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 22.620" L x 18.880" W x 0.500" H (574.55mm x 479.55mm x 12.70mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | RCHS, RCHV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 9 lbs (4.1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,182.80000 | ¥1,182.80 |
5 | ¥1,103.96800 | ¥5,519.84 |
10 | ¥1,084.25700 | ¥10,842.57 |
25 | ¥1,064.54160 | ¥26,613.54 |
50 | ¥1,048.77040 | ¥52,438.52 |