Sleeve X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCP1.00BK50

DigiKey Part Number
1030-CCP1.00BK50-ND
Manufacturer
Manufacturer Product Number
CCP1.00BK50
Description
EXPAND SLEEVING 1" X 50' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene Terephthalate (PET), Halogen Free
Manufacturer
Techflex
Color
Black
Series
Length
50.00' (15.24m)
Packaging
Spool
Wall Thickness
0.024" (0.61mm)
Part Status
Active
Operating Temperature
-70°C ~ 125°C
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Type Attributes
Expandable
Features
Clean Cut
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Material Flammability Rating
UL94 V-0
Diameter - Inside, Expanded
1.188" (30.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥302.93000¥302.93
2¥278.61000¥557.22
3¥265.28000¥795.84
5¥249.41000¥1,247.05
7¥239.47286¥1,676.31
10¥229.38500¥2,293.85
Manufacturers Standard Package
Alternate Length
EXPANDABLE SLEEVE 1" X 250' BLK
In-Stock: 134
Unit Price: ¥984.01000