
Category | Recovered Wall Thickness 0.014" (0.36mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.313" (7.95mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥331.33000 | ¥331.33 |
| 2 | ¥304.69000 | ¥609.38 |
| 3 | ¥290.14000 | ¥870.42 |
| 5 | ¥272.76800 | ¥1,363.84 |
| 7 | ¥261.91286 | ¥1,833.39 |
| 10 | ¥250.86400 | ¥2,508.64 |
| 25 | ¥224.58880 | ¥5,614.72 |
| 50 | ¥206.55820 | ¥10,327.91 |
| 100 | ¥206.14570 | ¥20,614.57 |

