RCHV1902217BK1 | ||
---|---|---|
DigiKey Part Number | HM5679-ND | |
Manufacturer | ||
Manufacturer Product Number | RCHV1902217BK1 | |
Description | RACK STEEL 17.5X21X24.75 BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 24.750" H (444.50mm x 533.40mm x 628.65mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RCHV1902217BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 13U | |
Dimensions - Panel | 16.250" L x 17.810" W x 22.810" H (412.75mm x 452.37mm x 579.37mm) | |
Dimensions - Overall | 17.500" L x 21.000" W x 24.750" H (444.50mm x 533.40mm x 628.65mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | 52 lbs (23.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,328.41000 | ¥3,328.41 |
5 | ¥3,253.35800 | ¥16,266.79 |
10 | ¥3,203.30000 | ¥32,033.00 |
25 | ¥3,128.22440 | ¥78,205.61 |