RCHR1922 | ||
---|---|---|
DigiKey Part Number | HM5662-ND | |
Manufacturer | ||
Manufacturer Product Number | RCHR1922 | |
Description | RAIL EXTRA 13U | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Rails For 22.75" Panel (2 pieces) | |
Datasheet | Datasheet | |
EDA/CAD Models | RCHR1922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rails | |
Features | For 22.75" Panel (2 pieces) | |
For Use With/Related Products | RCHS, RCHV Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.01000 | ¥408.01 |
5 | ¥382.47400 | ¥1,912.37 |
10 | ¥356.97300 | ¥3,569.73 |
25 | ¥350.59840 | ¥8,764.96 |
50 | ¥344.22320 | ¥17,211.16 |
100 | ¥339.12300 | ¥33,912.30 |
250 | ¥331.47352 | ¥82,868.38 |